The Molex 2451350620 is a Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) overmolded cable assembly. It features a dual-row configuration with 6 circuits and a total length of 2.0 meters. The assembly is constructed with 18 AWG wire and utilizes a black PVC jacket. It is designed for high-current applications up to 6.5A per contact and includes overmolded strain relief to reduce mechanical stress on terminals and wires. Positive latching on the housings ensures secure connections and protects against accidental disconnects.
Molex 2451350620 technical specifications.
| Circuits (Loaded) | 6 |
| Number of Rows | 2 |
| Cable Length | 2.0m |
| Wire Size | 18AWG |
| Pitch - Mating Interface | 4.20mm |
| Current - Maximum per Contact | 6.5A |
| Voltage - Maximum | 300V AC |
| Operating Temperature Range | -20 to +85°C |
| Color - Resin | Black |
| Gender | Female-Female |
| Material - Metal | Copper Alloy |
| Material - Plating Mating | Tin |
| Material - Resin | Nylon |
| Wire/Cable Type | UL 2464 |
| Lock to Mating Part | Yes |
| Overmolded | Yes |
| RoHS | Compliant |
| Elv | Compliant |
| Reach Svhc | Not Contained Per -ED/61/2018 (27 June 2018) |
| Halogen-free | Not Low-Halogen |
Download the complete datasheet for Molex 2451350620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.