Molex 2451360805 technical specifications.
| Connector Type A | Mega-Fit |
| Connector Type B | Mega-Fit |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 12AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2451360805 to view detailed technical specifications.
No datasheet is available for this part.