Molex 24W34 technical specifications.
| Current Rating | 15A |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Molex 24W34 to view detailed technical specifications.
No datasheet is available for this part.