Molex 25-02-4070 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 25-02-4070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.