Molex 25001-0302 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 3 |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Width | 7.62mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 25001-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.