Molex 25001-0404 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 25001 |
| Voltage Rating | 300V |
| Width | 10.2mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 25001-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
