
This Molex C-Grid header features a shrouded design with four sides and 86 contacts, spaced 2.54mm apart. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The header is rated for 250V and is suitable for use in a variety of applications.
Molex 25021086 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 86 |
| Termination Method | Solder |
| Polarization Type | Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 25021086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.