Molex 25022112 technical specifications.
| Body Orientation | Straight |
| Number of Contacts | 112 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 25022112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.