Molex 2507 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic, Nylon |
| Package/Case | 125 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 2507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.