Five-position, straight, female receptacle connector with a 3.96mm pitch. Features a natural colored, low halogen housing and non-gendered, crimp termination contacts. Rated for a maximum current of 7A and a maximum voltage of 250V AC, operating between 0°C and 75°C. This free-hanging, cable mount connector is supplied in bulk packaging.
Molex 26-03-4050 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 17mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.6mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.