
8-contact, single-row female header connector with a 3.96mm pitch. Features a straight, free-hanging, cable-mount design with crimp termination and a locking mechanism. Rated for 250V AC maximum operating voltage and operates within a temperature range of 0°C to 75°C. The natural-colored housing and insulator contribute to its overall dimensions of 32.51mm length, 6.6mm width, and 17mm depth. This RoHS-compliant component is supplied in bulk packaging.
Molex 26-03-4081 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 17mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 32.51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4081 to view detailed technical specifications.
No datasheet is available for this part.