
This 10-position female header from Molex features a maximum current rating of 7A and a maximum voltage rating of 250V AC. It is designed for cable mount applications and has an operating temperature range of 0 to 75°C. The header is available in a package quantity of 500 units per pack and is compliant with RoHS regulations.
Molex 26-03-4101 technical specifications.
| Contact Gender | Female |
| Depth | 17mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 40.44mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.