PCB socket, 6-way, right-angle, through-hole mount connector with a 3.96mm pitch. Features bronze contacts with tin plating, rated for 5A current and 250V AC voltage. Constructed from low-halogen nylon material, operating between 0°C and 75°C. RoHS compliant.
Molex 26-11-6064 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 3.96mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1464 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3215 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-11-6064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.