Molex 26-16-6149 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 26-16-6149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.