
This 13-position through-hole header features a current rating of 7A and a voltage rating of 250V. The contacts are made of brass with a tin plating. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The header is RoHS compliant and has a packaging quantity of 1600 pieces in bulk.
Molex 26-19-2131 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3190 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-19-2131 to view detailed technical specifications.
No datasheet is available for this part.
