9-contact, 1-row male header connector with a 3.96mm pitch. Features brass contacts with matte tin plating, a 5A current rating, and a 250V voltage rating. Designed for through-hole mounting with straight orientation and solder termination. Housing is natural colored, with a contact mating length of 1.28 inches. Operating temperature range is 0°C to 50°C.
Molex 26-20-2096 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 1.28inch |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 35.66mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 3192 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-20-2096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.