
Vertical breakaway header with 5 circuits and square pins, featuring a 3.96mm pitch and tin/copper plating. This male connector offers a 7A current rating and 250V voltage rating, with a maximum operating temperature of 75°C. Constructed with brass contacts and a black housing, it is UL94 V-0 flammability rated and RoHS compliant. Designed for through-hole mounting, it includes a friction lock for secure connection.
Molex 26-48-1055 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41671 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
