
6-contact, 1-row male pin header with a 3.96mm pitch, designed for through-hole mounting. Features brass contacts with tin/copper plating, a 7A current rating, and 250V voltage rating. This straight, solder termination connector has a black insulator and a UL94 V-0 flammability rating. Operating temperature range is 0°C to 75°C, with UL, CSA, and TUV approvals.
Molex 26-48-1065 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Pitch | 3.96mm |
| Length | 23.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.