7-position, single-row male pin header connector with a 3.96mm pitch. Features brass contacts with tin and copper plating, rated for 7A current and 250V AC/DC. Designed for through-hole mounting with solder termination, offering a contact mating length of 0.45 inches. The black housing operates within a temperature range of 0°C to 75°C.
Molex 26-48-1075 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.69mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
