
8-circuit, 1-row male pin header with 3.96mm pitch, designed for through-hole mounting. Features brass contacts with tin/copper plating, rated for 7A and 250V AC/DC. The straight, solder termination receptacle has a black insulator and a 9.02mm depth. Compliant with UL, CSA, TUV, RoHS, and UL94 V-0 flammability rating.
Molex 26-48-1085 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
