This 8-contact right angle male header features a commercial reliability rating and operates within a temperature range of 0 to 50°C. The header is constructed with a polyester insulator material and features a tin (Sn) contact finish termination. The termination type is solder, and the plating thickness is 60 microns. The header meets the UL flammability code 94V-0 and is suitable for use in commercial applications.
Molex 26-48-1086 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 60u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 26-48-1086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.