
24-position, 1-row male pin header with a 3.96mm pitch, designed for through-hole mounting. Features brass contacts with tin/copper plating, a 7A current rating, and a 250V AC voltage rating. The straight, solder termination receptacle has a black nylon insulator with UL94 V-0 flammability rating and operates between -40°C and 75°C. This RoHS compliant component is lead-free and suitable for board-to-board applications.
Molex 26-48-1241 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.68mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 95mm |
| Material | Nylon |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41661 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.