
Board connector featuring a 0.156 inch pitch and 6 contacts arranged in a single row. This straight, male receptacle offers through-hole mounting with solder termination. Constructed with brass contacts plated in tin and copper, it supports a current rating of 7A and a voltage rating of 250V. The natural insulator housing has a flammability rating of UL94 V-0 and operates within a temperature range of 0°C to 75°C.
Molex 26-60-2060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 23.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 41771 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
