
16-position, 1-row male pin header connector with a 3.96mm pitch. Features brass contacts with tin and copper plating, rated for 7A current and 250V voltage. Through-hole mount design with a straight orientation and solder termination. Operating temperature range from 0°C to 75°C, with a natural housing color and white contact color. RoHS compliant.
Molex 26-60-2160 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 63.25mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41771 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-2160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.