
4-contact, 1-row male header connector featuring a 3.96mm pitch and straight orientation. This through-hole mount receptacle offers a 7A current rating and 250V voltage rating, with brass contacts plated in tin and copper. Constructed from polyester with a natural housing color, it meets UL, CSA, and TUV approvals, and is RoHS compliant. Flammability rating is UL94 V-0, with a maximum operating temperature of 75°C.
Molex 26-60-4040 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.73mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Material | Polyester |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
