
5-circuit, 1-row male header connector with straight, through-hole mounting and solder termination. Features brass contacts with tin/copper plating, rated for 7A current and 250V AC/DC. The natural polyester insulator has a UL94 V-0 flammability rating. Operating temperature range is 0°C to 75°C. RoHS compliant and UL/CSA approved.
Molex 26-60-4050 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
