6-circuit, 1-row male pin header receptacle with straight, through-hole mounting and solder termination. Features brass contacts with tin/copper plating, a 3.96mm pitch, and a 7A current rating. Constructed with a natural polyester insulator, it operates within a 0°C to 75°C temperature range and has a 250V AC/DC voltage rating. This RoHS compliant component offers a 0.45-inch mating length and UL94 V-0 flammability rating.
Molex 26-60-4060 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.73mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.62mm |
| Material | Polyester |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
