Molex 26-60-4092 technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41791 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.