
11-position, single-row, male pin header connector with a 3.96mm pitch. Features brass contacts with tin and copper plating, rated for 7A current and 250V voltage. Designed for through-hole mounting with solder termination, operating from 0°C to 75°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
Molex 26-60-4110 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.73mm |
| Housing Color | Natural |
| Length | 43.43mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
