Right-angle male pin header for through-hole mounting, featuring 7 circuits and a 3.96mm pitch. This connector offers a 7A current rating and 250V voltage rating, with tin-plated brass and bronze contacts. Designed for a temperature range of 0°C to 75°C, it includes a friction lock mechanism for secure mating.
Molex 26-60-5070 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.