
8-circuit, right-angle male header with 3.96mm pitch, designed for through-hole mounting. Features a polyester housing in natural color, tin-plated brass/bronze contacts, and a 7A current rating. Offers 25 mating cycles, UL94 V-0 flammability, and a 250V AC/DC voltage rating. Operating temperature range is 0°C to 75°C.
Molex 26-60-5080 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 20.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.01mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 31.55mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.