Right-angle PCB header with 9 positions and 9 male pin contacts. Features a 3.96mm pitch and tin/copper plating on brass/bronze contact material. Rated for 7A current and 250V DC, with a maximum operating temperature of 75°C. Through-hole mount, lead-free, and RoHS compliant.
Molex 26-60-5090 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
