
13-position, single-row, right-angle male header with a 3.96mm pitch. Features brass and bronze male pin contacts with tin and copper plating, rated for 7A current and 250V voltage. Through-hole mounting with solder termination. Operates within a 0°C to 75°C temperature range. Natural colored housing with white accents.
Molex 26-60-5130 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Gender | Male |
| Housing Color | White |
| Length | 51.36mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.