10-circuit, 1-row, straight, male pin header for vertical PCB mounting. Features brass contacts with gold plating, a 3.96mm pitch, and a 7A current rating. Designed for through-hole termination with a solder connection. Housing is natural colored, made from UL94 V-0 rated material, and operates within a 0°C to 75°C temperature range. Maximum voltage rating is 250V AC/DC.
Molex 26-61-4100 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.01mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 39.47mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.