11-position, 1-row male pin header with 3.96mm pitch, designed for through-hole mounting. Features brass male pins with gold plating for mating, offering a 7A current rating and 250V voltage rating. The natural colored housing and insulation are made from glass, with a UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 75°C and is RoHS compliant.
Molex 26-61-4110 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.