
This 18-position through-hole connector features a brass contact material with gold plating, supporting a maximum current rating of 7A and a maximum voltage rating of 250V AC. The connector has a straight orientation and is packaged in bulk. It operates within a temperature range of 0°C to 75°C. The connector is compliant with RoHS regulations.
Molex 26-61-4180 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 10.01mm |
| Housing Color | Natural |
| Length | 71.17mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-4180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
