
Right-angle header, 5 circuits, 3.96mm pitch, male pin contacts with gold plating. Features a 7A current rating and 250V voltage rating. Through-hole and cable mountable with a friction lock mechanism. Housing is natural colored, UL94 V-0 flammability rated, and operates between 0°C and 75°C. RoHS compliant.
Molex 26-61-5050 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 3.96mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.3mm |
| Housing Color | Natural |
| Lead Length | 3.96mm |
| Length | 19.66mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
