
Right-angle male header connector with 9 positions and 1 row, featuring a 3.96mm pitch. Male pin contacts are brass with gold plating, offering a 7A current rating and 250V DC voltage rating. Designed for through-hole mounting with solder termination, this connector operates between 0°C and 75°C and is RoHS compliant.
Molex 26-61-5090 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Post Length | 3.96mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.