10-contact, single-row, right-angle male header with a 3.96mm pitch. Features brass and bronze contacts with gold plating, rated for 7A current and 250V voltage. Solder termination and a locking mechanism ensure secure connections. The white insulator housing has a depth of 23.14mm and a length of 39.47mm, with a contact mating length of 0.45 inches. Operating temperature range is 0°C to 75°C.
Molex 26-61-5100 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Gender | Male |
| Housing Color | White |
| Length | 39.47mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.