Right-angle male header connector with 12 contacts in a single row, featuring a 3.96mm (0.156 inch) pitch. Constructed with brass contacts plated in gold, this component offers a 7A current rating and a 250V voltage rating. The white insulator housing is UL94 V-0 flammability rated and designed for through-hole mounting. Operating temperature range is 0°C to 75°C.
Molex 26-61-5120 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.