This 7-pin right angle header from Molex features a glass filled polyester insulator and a commercial reliability rating. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The header is terminated with solder and has a plating thickness of 200 microns. It meets the UL flammability code 94V-0 and is rated for a maximum current of 7 amps.
Molex 26-62-3083 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 200u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 26-62-3083 to view detailed technical specifications.
No datasheet is available for this part.