Wire to board header, male, 2 positions, 2 circuits, 1 row, 3.96mm pitch. Features brass contacts with tin/copper plating, rated for 7A current and 250V voltage. Operates between -40°C and 75°C. Straight orientation, through-hole mounting and termination. Housing color is natural.
Molex 26-64-4020 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 19.4mm |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Natural |
| Length | 15.4mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42491 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-64-4020 to view detailed technical specifications.
No datasheet is available for this part.