
4-position, 1-row male pin header with straight, through-hole mounting. Features brass contacts with tin/copper plating and a 3.96mm pitch. Rated for 7A maximum current and 250V AC maximum voltage, operating between 0°C and 75°C. Housing is white, with natural colored contacts. Termination is solder.
Molex 26-64-4040 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 10.01mm |
| Gender | Male |
| Height | 14.73mm |
| Housing Color | White |
| Length | 15.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 42491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-64-4040 to view detailed technical specifications.
No datasheet is available for this part.