6-position, single-row wire-to-board header with a 3.96mm pitch. Features male brass contacts with tin and copper plating, rated for 7A current and 250V AC. Through-hole, straight mounting style with a maximum operating temperature of 75°C. UL94 V-0 flammability rating and RoHS compliant.
Molex 26-64-4060 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| IEC Conformance | No |
| Manufacturer Series | 42491 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42491 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-64-4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.