Molex 26-64-4120 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 10.01mm |
| Gender | Male |
| Housing Color | White |
| Length | 47.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-64-4120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.