The Mini-Fit Jr 5569 is a 16-position, 2-row rectangular connector with a current rating of 13A and a voltage rating of 600V. It features a through hole mount and is packaged in a tray. The connector has a pitch of 0.165inch and a row spacing of 0.165inch. It is made with a brass contact material and has a gold contact plating.
Molex 26013148 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26013148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.