Molex 26486241 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 16.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26486241 to view detailed technical specifications.
No datasheet is available for this part.