Molex 26619110 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26619110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.