The HDR 4-contact wire to board connector features a right-angle body orientation and a termination method of solder. It has a terminal pitch of 3.96mm and a maximum operating temperature range of -40 to 80°C. The connector is designed for through-hole mounting and has a maximum current rating of 7A per contact and a maximum voltage rating of 250V. It is available in a shrouded and unshrouded version.
Molex 26645040 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 10.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26645040 to view detailed technical specifications.
No datasheet is available for this part.