Molex 27W75 technical specifications.
| Current Rating | 20A |
| Gender | Receptacle |
| Series | Watertite |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 27W75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.